ASA2815D
Description: DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid

Overview of ASA2815D by Advanced Analog

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ASA2815D by Advanced Analog
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASA2815D by Advanced Analog

ASA2815D
Advanced Analog
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED ANALOG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
Input Voltage-Min
16 V
Input Voltage-Nom
28 V
JESD-30 Code
S-XDIP-P8
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
IN-LINE
Protections
CURRENT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. ASA2815D
    Advanced Analog
    DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
    VS

Alternate Parts for ASA2815D

This table gives cross-reference parts and alternative options found for ASA2815D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASA2815D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASA2815D/HB DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, Infineon Technologies AG ASA2815D vs ASA2815D/HB
5962-9464901HXA DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, DIP-8 Infineon Technologies AG ASA2815D vs 5962-9464901HXA
ASA2815D/ES DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, Infineon Technologies AG ASA2815D vs ASA2815D/ES
ASA2815D/HBPBF DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid International Rectifier ASA2815D vs ASA2815D/HBPBF
ASA2815D/CH DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, Infineon Technologies AG ASA2815D vs ASA2815D/CH
ASA2815DPBF DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, 1.065 X 1.075 X 0.270 INCH, PACKAGE-8 International Rectifier ASA2815D vs ASA2815DPBF
ASA2815D/ES DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid International Rectifier ASA2815D vs ASA2815D/ES
ASA2815D/CHPBF DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid International Rectifier ASA2815D vs ASA2815D/CHPBF
Part Number Description Manufacturer Compare
ASA2815D/ES DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, Infineon Technologies AG ASA2815D vs ASA2815D/ES
5962-9464901HXA DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, DIP-8 Infineon Technologies AG ASA2815D vs 5962-9464901HXA
ASA2815D/CH DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, Infineon Technologies AG ASA2815D vs ASA2815D/CH

Related Parts for ASA2815D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASA2815D by Advanced Analog.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASA2815D by Advanced Analog

Select Manufacturer
Which Manufacturer of ASA2815D would you like to use for your alert(s)?
  • Please alert me when ASA2815D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASA2815D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASA2815D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASA2815D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASA2815D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASA2815D by Advanced Analog

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: