There are no models available for this part yet.
Overview of ASA2815DPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ASA2815DPBF by International Rectifier
Part Data Attributes for ASA2815DPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
MODULE
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ADDITIONAL -15V OUTPUT AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
16 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XDMA-P8
|
Load Regulation-Max
|
0.333%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Voltage-Max
|
15.15 V
|
Output Voltage-Min
|
14.85 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Power Output-Max
|
5 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for ASA2815DPBF
This table gives cross-reference parts and alternative options found for ASA2815DPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASA2815DPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASA2815D/HB | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, | Infineon Technologies AG | ASA2815DPBF vs ASA2815D/HB |
5962-9464901HXA | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, DIP-8 | Infineon Technologies AG | ASA2815DPBF vs 5962-9464901HXA |
ASA2815D/ES | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, | Infineon Technologies AG | ASA2815DPBF vs ASA2815D/ES |
ASA2815D/HBPBF | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid | International Rectifier | ASA2815DPBF vs ASA2815D/HBPBF |
ASA2815D/CH | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, | Infineon Technologies AG | ASA2815DPBF vs ASA2815D/CH |
ASA2815D | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid | Advanced Analog | ASA2815DPBF vs ASA2815D |
ASA2815D/ES | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid | International Rectifier | ASA2815DPBF vs ASA2815D/ES |
ASA2815D/CHPBF | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid | International Rectifier | ASA2815DPBF vs ASA2815D/CHPBF |