Part Details for AS8F2M32Q-90/MIL by Micross Components
Overview of AS8F2M32Q-90/MIL by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for AS8F2M32Q-90/MIL
AS8F2M32Q-90/MIL CAD Models
AS8F2M32Q-90/MIL Part Data Attributes
|
AS8F2M32Q-90/MIL
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS8F2M32Q-90/MIL
Micross Components
Flash Module, 2MX32, 90ns, CQFP68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | QFP-68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Data Polling | YES | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.352 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 3.556 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 22.352 mm |
Alternate Parts for AS8F2M32Q-90/MIL
This table gives cross-reference parts and alternative options found for AS8F2M32Q-90/MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8F2M32Q-90/MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF2M32I-150G2UQ5A | Flash Module, 2MX32, 150ns, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | AS8F2M32Q-90/MIL vs WF2M32I-150G2UQ5A |
WF2M32U-90G2UQE5A | Flash Module, 2MX32, 90ns, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMATIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | AS8F2M32Q-90/MIL vs WF2M32U-90G2UQE5A |
WF2M32U-120G2UM5A | Flash Module, 2MX32, 120ns, CQFP68, 22.40 MM, CERAMIC, QFP-68 | Microsemi Corporation | AS8F2M32Q-90/MIL vs WF2M32U-120G2UM5A |
WF2M32U-120G2UQ5A | Flash Module, 2MX32, 120ns, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | AS8F2M32Q-90/MIL vs WF2M32U-120G2UQ5A |
WF2M32U-150G2UQE5A | Flash Module, 2MX32, 150ns, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMATIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | AS8F2M32Q-90/MIL vs WF2M32U-150G2UQE5A |
AS8F2M32-90 | Flash Module, 2MX32, 90ns, CQFP68 | Micross Components | AS8F2M32Q-90/MIL vs AS8F2M32-90 |
WF2M32-120G2I5 | Flash Module, 2MX32, 120ns, CQFP68, | White Electronic Designs Corp | AS8F2M32Q-90/MIL vs WF2M32-120G2I5 |
WF2M32-150G2UM5A | Flash Module, 2MX32, 150ns, CQFP68, 22.40 MM, CERAMIC, QFP-68 | Microsemi Corporation | AS8F2M32Q-90/MIL vs WF2M32-150G2UM5A |
WF2M32U-150G2UM5A | Flash Module, 2MX32, 150ns, CQFP68, 22.40 MM, CERAMIC, QFP-68 | Microsemi Corporation | AS8F2M32Q-90/MIL vs WF2M32U-150G2UM5A |
WF2M32I-90G2UQ5 | Flash Module, 2MX32, 90ns, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | AS8F2M32Q-90/MIL vs WF2M32I-90G2UQ5 |