Part Details for GS74116AGP-10I by GSI Technology
Overview of GS74116AGP-10I by GSI Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS74116AGP-10I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS74116AGP-10I
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray - Trays (Alt: GS74116AGP-10I) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.6280 / $6.9300 | Buy Now |
DISTI #
464-GS74116AGP-10I
|
Mouser Electronics | SRAM RoHS: Compliant | 1493 |
|
$5.8700 / $8.1900 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 16 |
|
$19.3420 / $20.3600 | Buy Now | |
DISTI #
GS74116AGP-10I
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray (Alt: GS74116AGP-10I) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS74116AGP-10I
GS74116AGP-10I CAD Models
GS74116AGP-10I Part Data Attributes:
|
GS74116AGP-10I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74116AGP-10I
GSI Technology
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74116AGP-10I
This table gives cross-reference parts and alternative options found for GS74116AGP-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74116AGP-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041CV33-10ZSXAT | Standard SRAM, 256KX16, CMOS, PDSO44 | Cypress Semiconductor | GS74116AGP-10I vs CY7C1041CV33-10ZSXAT |
AS7C34098A-10TC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | GS74116AGP-10I vs AS7C34098A-10TC |
CY7C1041CV33-10ZXIT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | GS74116AGP-10I vs CY7C1041CV33-10ZXIT |
UPD444016LG5-A10-7JF | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics America Inc | GS74116AGP-10I vs UPD444016LG5-A10-7JF |
MCM6343TS10BR | 256KX16 STANDARD SRAM, 10ns, PDSO44, TSOP2-44 | Freescale Semiconductor | GS74116AGP-10I vs MCM6343TS10BR |
CY7C1041CV33-10ZCT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | GS74116AGP-10I vs CY7C1041CV33-10ZCT |
MCM6343TS10B | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Motorola Semiconductor Products | GS74116AGP-10I vs MCM6343TS10B |
GS74116ATP-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74116AGP-10I vs GS74116ATP-10 |
IS61LV25616AL-10TLI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | GS74116AGP-10I vs IS61LV25616AL-10TLI |
MCM6343TS10B | 256KX16 STANDARD SRAM, 10ns, PDSO44, TSOP2-44 | Motorola Mobility LLC | GS74116AGP-10I vs MCM6343TS10B |