There are no models available for this part yet.
Overview of AS7C316098B-10TIN by Alliance Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS7C316098B-10TIN by Alliance Memory Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK3858
|
Newark | Sram, 16Mbit, -40 To 85Deg C, Tsop-Ii, Sram Type:Asynchronous, Memory Configuration:1024K X 16Bit, Ic Case/Package:Tsop-Ii, No. Of Pins:54Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V Rohs Compliant: Yes |Alliance Memory AS7C316098B-10TIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$21.2100 / $26.6600 | Buy Now | |
DISTI #
82AK9920
|
Newark | Sram, 16Mbit, -40 To 85Deg C, Tsop-Ii Rohs Compliant: Yes |Alliance Memory AS7C316098B-10TIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 / $27.0900 | Buy Now | |
DISTI #
1450-1136-5-ND
|
DigiKey | IC SRAM 16MBIT PAR 54TSOP II Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.2421 / $23.9000 | Buy Now | |
DISTI #
AS7C316098B-10TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II - Trays (Alt: AS7C316098B-10TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 20 Weeks, 0 Days Container: Tray | 2587 Factory Stock |
|
$15.6240 | Buy Now | |
DISTI #
913-AS7C316098B10TIN
|
Mouser Electronics | SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 54pin TSOP II, 10ns, Industrial Temp - Tray RoHS: Compliant | 0 |
|
$17.4200 / $23.7400 | Order Now | |
Future Electronics | AS7C316098B Series 16 Mb (1 M x 16) 3.6 V High Speed CMOS SRAM - TSOP II-54 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$15.3200 / $16.0900 | Buy Now | ||
Karl Kruse GmbH & Co KG | 16Mb SRAM 1024K x 16 3.3V 54pin TSOP II 10ns Industrial Temp | 2587 |
|
RFQ | |||
DISTI #
AS7C316098B-10TIN
|
Avnet Asia | SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II (Alt: AS7C316098B-10TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
AS7C316098B-10TIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II (Alt: AS7C316098B-10TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for AS7C316098B-10TIN by Alliance Memory Inc
Part Data Attributes for AS7C316098B-10TIN by Alliance Memory Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALLIANCE MEMORY INC
|
Package Description
|
TSOP2,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Alliance Memory
|
Access Time-Max
|
10 ns
|
JESD-30 Code
|
R-PDSO-G54
|
Length
|
22.22 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
54
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for AS7C316098B-10TIN
This table gives cross-reference parts and alternative options found for AS7C316098B-10TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C316098B-10TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV102416EDBLL-10BLI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | AS7C316098B-10TIN vs IS61WV102416EDBLL-10BLI |
IS61WV102416EDBLL-10B2LI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | AS7C316098B-10TIN vs IS61WV102416EDBLL-10B2LI |
IS61WV102416FBLL-10B4LI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C316098B-10TIN vs IS61WV102416FBLL-10B4LI |
IS64WV102416FBLL-10CT2LA3 | Standard SRAM, 1MX16, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | AS7C316098B-10TIN vs IS64WV102416FBLL-10CT2LA3 |
IS61WV102416FBLL-10BI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C316098B-10TIN vs IS61WV102416FBLL-10BI |
IS61WV102416DBLL-10BL | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | AS7C316098B-10TIN vs IS61WV102416DBLL-10BL |
IS61WV102416FBLL-10T2LI-TR | Standard SRAM, | Integrated Silicon Solution Inc | AS7C316098B-10TIN vs IS61WV102416FBLL-10T2LI-TR |
IS61WV102416DBLL-10BLI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | AS7C316098B-10TIN vs IS61WV102416DBLL-10BLI |
AS7C316098A-10BIN | Standard SRAM, 1MX16, 10ns, CMOS, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | Alliance Memory Inc | AS7C316098B-10TIN vs AS7C316098A-10BIN |
IS61WV102416EDBLL-10B2 | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | AS7C316098B-10TIN vs IS61WV102416EDBLL-10B2 |
Related Parts for AS7C316098B-10TIN
-
CY7C1061GN30-10ZSXISRAMs
-
MSP430F417IPMRMicrocontrollers
-
ET01SD1V3BEToggle Switches
-
XC3S4000-5FG676CField Programmable Gate Arrays
-
TNY266GN-TLSwitching Regulator or Controllers
-
LE25U40CQHFlash Memories
-
IRF4905PBFPower Field-Effect Transistors
-
MAAD-007083-000100Other Analog ICs
-
ADSP-2191MKST-160Digital Signal Processors