-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6030
|
Newark | Sram, 16Mbit, 10Ns, Bga-48, Memory Size:16Mbit, Sram Memory Configuration:1M X 16Bit, Supply Voltage Range:2.4V To 3.6V, Memory Case Style:Bga, No. Of Pins:48Pins, Access Time:10Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61WV102416DBLL-10BLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$11.0400 / $14.7500 | Buy Now |
DISTI #
706-1540-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
678 In Stock |
|
$11.0888 / $15.2000 | Buy Now |
DISTI #
870-WV102416DBL10BLI
|
Mouser Electronics | SRAM 16Mb High-Speed Async 1Mbx16 10ns RoHS: Compliant | 1938 |
|
$10.8200 / $14.6400 | Buy Now |
DISTI #
IS61WV102416DBLL-10BLI
|
Avnet Asia | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M X 16 10ns 48-Pin TSOP-I (Alt: IS61WV102416DBLL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61WV102416DBLL-10BLI
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 16Mbit 1M X 16 10ns 48-Pin TFBGA Tray (Alt: IS61WV102416DBLL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2.4V~3.6V 16Mbit BGA-48(6x8) SRAM ROHS | 467 |
|
$7.7192 / $11.2216 | Buy Now |
|
LCSC | 2.4V3.6V 16Mbit BGA-48(6x8) SRAM ROHS | 467 |
|
$8.0408 / $11.6892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61WV102416DBLL-10BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV102416DBLL-10BLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for IS61WV102416DBLL-10BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV102416DBLL-10BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61WV102416DBLL-10TLI | Integrated Silicon Solution Inc | $12.2611 | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | IS61WV102416DBLL-10BLI vs IS61WV102416DBLL-10TLI |
IS61WV102416EDBLL-10BL | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | IS61WV102416DBLL-10BLI vs IS61WV102416EDBLL-10BL |
IS61WV102416BBLL-10TLI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | IS61WV102416DBLL-10BLI vs IS61WV102416BBLL-10TLI |
IS61WV102416DBLL-10B | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | IS61WV102416DBLL-10BLI vs IS61WV102416DBLL-10B |
IS61WV102416EDBLL-10T | Integrated Silicon Solution Inc | Check for Price | 1M X 16 STANDARD SRAM, 10ns, PDSO48, 12 X 20 MM, TSOP1-48 | IS61WV102416DBLL-10BLI vs IS61WV102416EDBLL-10T |
IS61WV102416EDBLL-10BLI | Integrated Silicon Solution Inc | $13.5920 | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | IS61WV102416DBLL-10BLI vs IS61WV102416EDBLL-10BLI |
AS7C316098A-10TINTR | Alliance Memory Inc | $25.8800 | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, GREEN, MO-142DD, TSOP1-48 | IS61WV102416DBLL-10BLI vs AS7C316098A-10TINTR |
IS61WV102416FBLL-10T2LI-TR | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, | IS61WV102416DBLL-10BLI vs IS61WV102416FBLL-10T2LI-TR |
IS61WV102416EDBLL-10TLI-TR | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, | IS61WV102416DBLL-10BLI vs IS61WV102416EDBLL-10TLI-TR |
IS61WV102416FBLL-10B3LI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, MINIBGA-48 | IS61WV102416DBLL-10BLI vs IS61WV102416FBLL-10B3LI |