Memory
AS7C31025-10JC
Description: Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of AS7C31025-10JC by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54H10J/C Rochester Electronics LLC 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL
HSP50210JC-52 Renesas Electronics Corporation Digital Costas Loop, PLCC, /Tube
HSP50110JC-52 Renesas Electronics Corporation Digital Quadrature Tuner

CAD Models for AS7C31025-10JC by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C31025-10JC by Alliance Memory Inc

AS7C31025-10JC
Alliance Memory Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE MEMORY INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. AS7C31025-10JC
    Alliance Memory Inc
    Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for AS7C31025-10JC

This table gives cross-reference parts and alternative options found for AS7C31025-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31025-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V124SA10YI Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc AS7C31025-10JC vs 71V124SA10YI
71V124HSA10Y Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 Integrated Device Technology Inc AS7C31025-10JC vs 71V124HSA10Y
AS7C31025-10JC Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation AS7C31025-10JC vs AS7C31025-10JC
K6R1008V1C-JL10 Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor AS7C31025-10JC vs K6R1008V1C-JL10
71V124HSA10YG Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 Integrated Device Technology Inc AS7C31025-10JC vs 71V124HSA10YG
IS63LV1024L-10K Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc AS7C31025-10JC vs IS63LV1024L-10K
IS63LV1024L-10KI Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc AS7C31025-10JC vs IS63LV1024L-10KI
CY7C1019V33L-10VC Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor AS7C31025-10JC vs CY7C1019V33L-10VC
KM68V1002BLJI-10 Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor AS7C31025-10JC vs KM68V1002BLJI-10
CY7C1019BV33-10VCT Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor AS7C31025-10JC vs CY7C1019BV33-10VCT
Part Number Description Manufacturer Compare
71V124SA10TY8 Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc AS7C31025-10JC vs 71V124SA10TY8
71V124SA10YG SOJ-32, Tube Integrated Device Technology Inc AS7C31025-10JC vs 71V124SA10YG
CY7C1019CV33-10VCT Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Cypress Semiconductor AS7C31025-10JC vs CY7C1019CV33-10VCT
CY7C1019BV33-10VC Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor AS7C31025-10JC vs CY7C1019BV33-10VC
71V124SA10YI Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc AS7C31025-10JC vs 71V124SA10YI
IS63LV1024-10T 128KX8 STANDARD SRAM, 10ns, PDSO32, PLASTIC, TSOP2-32 Integrated Silicon Solution Inc AS7C31025-10JC vs IS63LV1024-10T
IS63LV1024L-10TLI Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, PLASTIC, TSOP2-32 Integrated Silicon Solution Inc AS7C31025-10JC vs IS63LV1024L-10TLI
K6R1008V1C-JI10 Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor AS7C31025-10JC vs K6R1008V1C-JI10
GS71108ASJ-10 Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 GSI Technology AS7C31025-10JC vs GS71108ASJ-10
71V124SA10PHGI8 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, TSOP0/Reel Renesas Electronics Corporation AS7C31025-10JC vs 71V124SA10PHGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C31025-10JC by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C31025-10JC by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS7C31025-10JC would you like to use for your alert(s)?
  • Please alert me when AS7C31025-10JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C31025-10JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C31025-10JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C31025-10JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C31025-10JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C31025-10JC by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: