Part Details for 71V124SA10YG by Integrated Device Technology Inc
Overview of 71V124SA10YG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V124SA10YG | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout | |
71V124SA10YG8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout |
Price & Stock for 71V124SA10YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 69 |
|
$1.3440 / $2.6880 | Buy Now |
|
Quest Components | 55 |
|
$1.8000 / $3.6000 | Buy Now | |
|
Rochester Electronics | 71V124 - 3.3V Static RAM 1 Meg (128K X 8-Bit) Center Power And Ground Pinout ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 69 |
|
$1.4200 / $1.6700 | Buy Now |
Part Details for 71V124SA10YG
71V124SA10YG CAD Models
71V124SA10YG Part Data Attributes
|
71V124SA10YG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V124SA10YG
Integrated Device Technology Inc
SOJ-32, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PBG32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1996-06-01 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e3 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for 71V124SA10YG
This table gives cross-reference parts and alternative options found for 71V124SA10YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V124SA10YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V124SA10YG8 | Integrated Device Technology Inc | Check for Price | SOJ-32, Reel | 71V124SA10YG vs 71V124SA10YG8 |
GS71108AGJ-10I | GSI Technology | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32 | 71V124SA10YG vs GS71108AGJ-10I |
K6R1008V1C-JP10 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | 71V124SA10YG vs K6R1008V1C-JP10 |
GS71108GJ-10 | GSI Technology | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | 71V124SA10YG vs GS71108GJ-10 |
AS7C31025A-10JI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | 71V124SA10YG vs AS7C31025A-10JI |
GS71108GJ-10IT | GSI Technology | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | 71V124SA10YG vs GS71108GJ-10IT |
IDT71V124SA10YG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | 71V124SA10YG vs IDT71V124SA10YG |
GS71108J-10 | GSI Technology | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | 71V124SA10YG vs GS71108J-10 |
CY7C1019V33-10VC | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | 71V124SA10YG vs CY7C1019V33-10VC |
IS63LV1024L-10KLI | Integrated Silicon Solution Inc | $1.9256 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, MS-027, SOJ-32 | 71V124SA10YG vs IS63LV1024L-10KLI |