Part Details for AS7C31024L-12JC by Alliance Memory Inc
Overview of AS7C31024L-12JC by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C31024L-12JC
AS7C31024L-12JC CAD Models
AS7C31024L-12JC Part Data Attributes:
|
AS7C31024L-12JC
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31024L-12JC
Alliance Memory Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for AS7C31024L-12JC
This table gives cross-reference parts and alternative options found for AS7C31024L-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31024L-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31034SA12SOITY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31024L-12JC vs PDM31034SA12SOITY |
K6R1008V1B-JC12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | AS7C31024L-12JC vs K6R1008V1B-JC12 |
PDM31034SA12SOI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | IXYS Corporation | AS7C31024L-12JC vs PDM31034SA12SOI |
K6R1008V1C-JP12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | AS7C31024L-12JC vs K6R1008V1C-JP12 |
AS7C31024-12JI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Memory Inc | AS7C31024L-12JC vs AS7C31024-12JI |
KM68V1002AJI-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | AS7C31024L-12JC vs KM68V1002AJI-12 |
AS7C31024-12JI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | AS7C31024L-12JC vs AS7C31024-12JI |
KM68V1002BJI-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | AS7C31024L-12JC vs KM68V1002BJI-12 |
AS7C31024-12JC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | AS7C31024L-12JC vs AS7C31024-12JC |
AS7C31024L-12JC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | AS7C31024L-12JC vs AS7C31024L-12JC |