There are no models available for this part yet.
Overview of AS7C31024-12JC by Alliance Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AS7C31024-12JC by Alliance Memory Inc
Part Data Attributes for AS7C31024-12JC by Alliance Memory Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLIANCE MEMORY INC
|
Part Package Code
|
SOJ
|
Package Description
|
SOJ,
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
12 ns
|
JESD-30 Code
|
R-PDSO-J32
|
JESD-609 Code
|
e0
|
Length
|
20.955 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.683 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for AS7C31024-12JC
This table gives cross-reference parts and alternative options found for AS7C31024-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31024-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31034SA12SOITY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31024-12JC vs PDM31034SA12SOITY |
K6R1008V1C-JC12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | AS7C31024-12JC vs K6R1008V1C-JC12 |
KM68V1002BLJI-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | AS7C31024-12JC vs KM68V1002BLJI-12 |
AS7C31024-12JC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | AS7C31024-12JC vs AS7C31024-12JC |
MCM6926AWJ12 | IC,SRAM,128KX8,BICMOS-TTL,SOJ,32PIN,PLASTIC | Freescale Semiconductor | AS7C31024-12JC vs MCM6926AWJ12 |
KM68V1002AJ-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | AS7C31024-12JC vs KM68V1002AJ-12 |
MCM6926WJ12R | Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | AS7C31024-12JC vs MCM6926WJ12R |
PDM31034SA12SOTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | IXYS Corporation | AS7C31024-12JC vs PDM31034SA12SOTR |
PDM31034SA12SOTY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | IXYS Corporation | AS7C31024-12JC vs PDM31034SA12SOTY |
PDM31034SA12SOI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31024-12JC vs PDM31034SA12SOI |