Part Details for AS7C31024B-15STCN by Alliance Semiconductor Corporation
Overview of AS7C31024B-15STCN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C31024B-15STCN
AS7C31024B-15STCN CAD Models
AS7C31024B-15STCN Part Data Attributes:
|
AS7C31024B-15STCN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C31024B-15STCN
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS7C31024B-15STCN
This table gives cross-reference parts and alternative options found for AS7C31024B-15STCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31024B-15STCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C31024B-15STC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Semiconductor Corporation | AS7C31024B-15STCN vs AS7C31024B-15STC |
AS7C31024B-15STC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Memory Inc | AS7C31024B-15STCN vs AS7C31024B-15STC |
AS7C31024B-15STCN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 | Alliance Memory Inc | AS7C31024B-15STCN vs AS7C31024B-15STCN |