Part Details for AS7C31024B-12JCN by Alliance Memory Inc
Overview of AS7C31024B-12JCN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C31024B-12JCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7423
|
Newark | 1Mb, Sram, 128K X 8, 3.3V, 32Pin 400 Mil Soj, 12Ns, Commercial Temp, B Die |Alliance Memory AS7C31024B-12JCN RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $4.5000 | Buy Now |
DISTI #
1450-1051-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1 Lead time: 8 Weeks Container: Tube |
26 In Stock |
|
$3.5204 / $4.8700 | Buy Now |
DISTI #
AS7C31024B-12JCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 32-Pin SOJ - Rail/Tube (Alt: AS7C31024B-12JCN) RoHS: Compliant Min Qty: 210 Package Multiple: 21 Container: Tube | 579 Factory Stock |
|
$2.7788 / $3.0038 | Buy Now |
DISTI #
913-AS7C31024B-12JCN
|
Mouser Electronics | SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRA RoHS: Compliant | 108 |
|
$3.3900 / $4.7300 | Buy Now |
|
Future Electronics | AS7C31024B Series 1-Mbit (128 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-32 RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 21 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.3300 / $3.6400 | Buy Now |
DISTI #
AS7C31024B-12JCN
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 3÷3.6V, 12ns, SOJ32, parallel Min Qty: 1 | 0 |
|
$3.1100 / $4.6000 | RFQ |
|
Karl Kruse GmbH & Co KG | 1Mb SRAM 128K x 8 3.3V 32pin 400 mil SOJ 12ns Commercial Temp | 579 |
|
RFQ |
Part Details for AS7C31024B-12JCN
AS7C31024B-12JCN CAD Models
AS7C31024B-12JCN Part Data Attributes
|
AS7C31024B-12JCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31024B-12JCN
Alliance Memory Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e3 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.7084 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for AS7C31024B-12JCN
This table gives cross-reference parts and alternative options found for AS7C31024B-12JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31024B-12JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5LC1008DJ-12L/XT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, SOP-32 | Micross Components | AS7C31024B-12JCN vs AS5LC1008DJ-12L/XT |
AS7C31025B-12TJIN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | AS7C31024B-12JCN vs AS7C31025B-12TJIN |
AS7C31025B-12TJINTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | AS7C31024B-12JCN vs AS7C31025B-12TJINTR |
AS7C31024B-12JCNTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 | Alliance Memory Inc | AS7C31024B-12JCN vs AS7C31024B-12JCNTR |
AS7C31025B-12TJCN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | AS7C31024B-12JCN vs AS7C31025B-12TJCN |
AS7C31024B-12TJCNTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 | Alliance Memory Inc | AS7C31024B-12JCN vs AS7C31024B-12TJCNTR |
AS5LC1008DJ-12L/IT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, SOP-32 | Micross Components | AS7C31024B-12JCN vs AS5LC1008DJ-12L/IT |
AS7C31024B-12TCNTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Alliance Memory Inc | AS7C31024B-12JCN vs AS7C31024B-12TCNTR |
AS5LC1008DGC-12L/XT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Micross Components | AS7C31024B-12JCN vs AS5LC1008DGC-12L/XT |