There are no models available for this part yet.
Overview of AS5LC1008DJ-12L/XT by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
CAD Models for AS5LC1008DJ-12L/XT by Micross Components
Part Data Attributes for AS5LC1008DJ-12L/XT by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Package Description
|
SOJ,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
12 ns
|
JESD-30 Code
|
R-PDSO-J32
|
Length
|
20.955 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
128KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Seated Height-Max
|
3.759 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for AS5LC1008DJ-12L/XT
This table gives cross-reference parts and alternative options found for AS5LC1008DJ-12L/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5LC1008DJ-12L/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C31025B-12TJIN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | AS5LC1008DJ-12L/XT vs AS7C31025B-12TJIN |
AS7C31025B-12TJINTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | AS5LC1008DJ-12L/XT vs AS7C31025B-12TJINTR |
AS7C31024B-12JCNTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 | Alliance Memory Inc | AS5LC1008DJ-12L/XT vs AS7C31024B-12JCNTR |
AS7C31025B-12TJCN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | AS5LC1008DJ-12L/XT vs AS7C31025B-12TJCN |
AS7C31024B-12JCN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 | Alliance Memory Inc | AS5LC1008DJ-12L/XT vs AS7C31024B-12JCN |
AS7C31024B-12TJCNTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 | Alliance Memory Inc | AS5LC1008DJ-12L/XT vs AS7C31024B-12TJCNTR |
AS5LC1008DJ-12L/IT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, SOP-32 | Micross Components | AS5LC1008DJ-12L/XT vs AS5LC1008DJ-12L/IT |
AS7C31024B-12TCNTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Alliance Memory Inc | AS5LC1008DJ-12L/XT vs AS7C31024B-12TCNTR |
AS5LC1008DGC-12L/XT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Micross Components | AS5LC1008DJ-12L/XT vs AS5LC1008DGC-12L/XT |