Memory
AS7C181024LL-55TI
Alliance Semiconductor Corporation
Description: Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32

Overview of AS7C181024LL-55TI by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AS7C181024LL-55TI by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C181024LL-55TI by Alliance Semiconductor Corporation

AS7C181024LL-55TI
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSOP1
Package Description
SOP, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Standby Current-Max
4e-7 A
Standby Voltage-Min
1.2 V
Supply Current-Max
0.019 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Want to compare parts?
  1. AS7C181024LL-55TI
    Alliance Semiconductor Corporation
    Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
    VS

Alternate Parts for AS7C181024LL-55TI

This table gives cross-reference parts and alternative options found for AS7C181024LL-55TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C181024LL-55TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ILDJ-65608L-55SHXXX:RD Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, Temic Semiconductors AS7C181024LL-55TI vs ILDJ-65608L-55SHXXX:RD
ML4J-65608V-55P883:D Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, Temic Semiconductors AS7C181024LL-55TI vs ML4J-65608V-55P883:D
SLC9-65608V-55SB Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, Temic Semiconductors AS7C181024LL-55TI vs SLC9-65608V-55SB
SLDJ-65608V-55FHXXX Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, Temic Semiconductors AS7C181024LL-55TI vs SLDJ-65608V-55FHXXX
MLDJ-65608V-55P883 Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, Temic Semiconductors AS7C181024LL-55TI vs MLDJ-65608V-55P883
SL4J-65608V-55SHXXX:RD Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, Temic Semiconductors AS7C181024LL-55TI vs SL4J-65608V-55SHXXX:RD
V62C3801024LL-55T Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Mosel Vitelic Corporation AS7C181024LL-55TI vs V62C3801024LL-55T
ML4J-65608V-55/883:R Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, Temic Semiconductors AS7C181024LL-55TI vs ML4J-65608V-55/883:R
W24L01Q-55LI Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 Winbond Electronics Corp AS7C181024LL-55TI vs W24L01Q-55LI
SLC9-65608V-55MHXXX:D Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, Temic Semiconductors AS7C181024LL-55TI vs SLC9-65608V-55MHXXX:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C181024LL-55TI by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C181024LL-55TI by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS7C181024LL-55TI would you like to use for your alert(s)?
  • Please alert me when AS7C181024LL-55TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C181024LL-55TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C181024LL-55TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C181024LL-55TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C181024LL-55TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C181024LL-55TI by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: