Part Details for AS73G2AT8660B by MERITEK Electronics Corporation
Overview of AS73G2AT8660B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AS73G2AT8660B
AS73G2AT8660B CAD Models
AS73G2AT8660B Part Data Attributes
|
AS73G2AT8660B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G2AT8660B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AS73G2AT8660B
This table gives cross-reference parts and alternative options found for AS73G2AT8660B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G2AT8660B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550B8660E4E | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73G2AT8660B vs TC0550B8660E4E |
RN73G2AB8660B | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73G2AT8660B vs RN73G2AB8660B |
TC0550A8660ECE | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73G2AT8660B vs TC0550A8660ECE |
AR05ATD8660 | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AS73G2AT8660B vs AR05ATD8660 |
NTRA10B8660DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AS73G2AT8660B vs NTRA10B8660DTR1KQYF |
PRC0805TC50X866R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AS73G2AT8660B vs PRC0805TC50X866R+-0.1% |
AR05ATRC2X8660N | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73G2AT8660B vs AR05ATRC2X8660N |
RNCS0805BTC866R | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AS73G2AT8660B vs RNCS0805BTC866R |
AR05ATRC2X8660 | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73G2AT8660B vs AR05ATRC2X8660 |
CPF0805A866RC | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AS73G2AT8660B vs CPF0805A866RC |