Part Details for AR05ATD8660 by Viking Tech Corp
Overview of AR05ATD8660 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATD8660
AR05ATD8660 CAD Models
AR05ATD8660 Part Data Attributes
|
AR05ATD8660
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ATD8660
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATD8660
This table gives cross-reference parts and alternative options found for AR05ATD8660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATD8660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR0805866OHMS0.05%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | AR05ATD8660 vs CAR0805866OHMS0.05%50PPM |
RN73G2ATD8660B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05ATD8660 vs RN73G2ATD8660B |
AR05BPC2X8660N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AR05ATD8660 vs AR05BPC2X8660N |
NTRA10B8660DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ATD8660 vs NTRA10B8660DTRQYF |
AR05BTD8660N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AR05ATD8660 vs AR05BTD8660N |
AR05APC2X8660 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | AR05ATD8660 vs AR05APC2X8660 |
TC0550B8660E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AR05ATD8660 vs TC0550B8660E4E |
TFCR0805-10W-C-8660BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05ATD8660 vs TFCR0805-10W-C-8660BT |
TC0550B8660T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AR05ATD8660 vs TC0550B8660T5E |
AR05BBD8660 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ATD8660 vs AR05BBD8660 |