Part Details for AS73G2AB2032D by MERITEK Electronics Corporation
Overview of AS73G2AB2032D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G2AB2032D
AS73G2AB2032D CAD Models
AS73G2AB2032D Part Data Attributes
|
AS73G2AB2032D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G2AB2032D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AS73G2AB2032D
This table gives cross-reference parts and alternative options found for AS73G2AB2032D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G2AB2032D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DTRC2X2032 | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73G2AB2032D vs AR05DTRC2X2032 |
RN73G2AB2032D | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73G2AB2032D vs RN73G2AB2032D |
CAR080520.3KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AS73G2AB2032D vs CAR080520.3KOHMS0.5%50PPM |
AR05DTRC2X2032N | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73G2AB2032D vs AR05DTRC2X2032N |
AS73G2AT2032D | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AS73G2AB2032D vs AS73G2AT2032D |
AR080520K3+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AS73G2AB2032D vs AR080520K3+-0.5%TCR50 |