Part Details for AR05DTRC2X2032N by Token Electronics Industry Co Ltd
Overview of AR05DTRC2X2032N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTRC2X2032N
AR05DTRC2X2032N CAD Models
AR05DTRC2X2032N Part Data Attributes
|
AR05DTRC2X2032N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DTRC2X2032N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DTRC2X2032N
This table gives cross-reference parts and alternative options found for AR05DTRC2X2032N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTRC2X2032N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DTRC2X2032 | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTRC2X2032N vs AR05DTRC2X2032 |
RN73G2AB2032D | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05DTRC2X2032N vs RN73G2AB2032D |
CAR080520.3KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05DTRC2X2032N vs CAR080520.3KOHMS0.5%50PPM |
AS73G2AT2032D | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05DTRC2X2032N vs AS73G2AT2032D |
AR080520K3+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05DTRC2X2032N vs AR080520K3+-0.5%TCR50 |