Part Details for AS73G1JT94R2C by MERITEK Electronics Corporation
Overview of AS73G1JT94R2C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G1JT94R2C
AS73G1JT94R2C CAD Models
AS73G1JT94R2C Part Data Attributes
|
AS73G1JT94R2C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G1JT94R2C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 94.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AS73G1JT94R2C
This table gives cross-reference parts and alternative options found for AS73G1JT94R2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JT94R2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTD94R2N | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AS73G1JT94R2C vs AR03CTD94R2N |
WF06T94R2CTL | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AS73G1JT94R2C vs WF06T94R2CTL |
AR03CTRC2X94R2 | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JT94R2C vs AR03CTRC2X94R2 |
TFCR0603-10W-C-94R2CT | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73G1JT94R2C vs TFCR0603-10W-C-94R2CT |
RN73G1JTD94R2C | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AS73G1JT94R2C vs RN73G1JTD94R2C |
AS73G1JB94R2C | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AS73G1JT94R2C vs AS73G1JB94R2C |
AR03CPC2Y94R2N | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JT94R2C vs AR03CPC2Y94R2N |
TFCR0603-16W-C-94R2CT | Fixed Resistor, Thin Film, 0.063W, 94.2ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73G1JT94R2C vs TFCR0603-16W-C-94R2CT |
AR03CTD94R2 | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AS73G1JT94R2C vs AR03CTD94R2 |
NTRA06C94R2DTRQYF | Fixed Resistor, Thin Film, 0.063W, 94.2ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AS73G1JT94R2C vs NTRA06C94R2DTRQYF |