Part Details for NTRA06C94R2DTRQYF by NIC Components Corp
Overview of NTRA06C94R2DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06C94R2DTRQYF
NTRA06C94R2DTRQYF CAD Models
NTRA06C94R2DTRQYF Part Data Attributes
|
NTRA06C94R2DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06C94R2DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 94.2ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 94.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06C94R2DTRQYF
This table gives cross-reference parts and alternative options found for NTRA06C94R2DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06C94R2DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTD94R2N | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTRA06C94R2DTRQYF vs AR03CTD94R2N |
WF06T94R2CTL | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA06C94R2DTRQYF vs WF06T94R2CTL |
AR03CTRC2X94R2 | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06C94R2DTRQYF vs AR03CTRC2X94R2 |
TFCR0603-10W-C-94R2CT | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA06C94R2DTRQYF vs TFCR0603-10W-C-94R2CT |
RN73G1JTD94R2C | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTRA06C94R2DTRQYF vs RN73G1JTD94R2C |
AS73G1JB94R2C | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRA06C94R2DTRQYF vs AS73G1JB94R2C |
AR03CPC2Y94R2N | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06C94R2DTRQYF vs AR03CPC2Y94R2N |
TFCR0603-16W-C-94R2CT | Fixed Resistor, Thin Film, 0.063W, 94.2ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA06C94R2DTRQYF vs TFCR0603-16W-C-94R2CT |
AR03CTD94R2 | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTRA06C94R2DTRQYF vs AR03CTD94R2 |
AR03CPC2X94R2 | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06C94R2DTRQYF vs AR03CPC2X94R2 |