Part Details for AS73G1JB6980B by MERITEK Electronics Corporation
Overview of AS73G1JB6980B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G1JB6980B
AS73G1JB6980B CAD Models
AS73G1JB6980B Part Data Attributes
|
AS73G1JB6980B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G1JB6980B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AS73G1JB6980B
This table gives cross-reference parts and alternative options found for AS73G1JB6980B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JB6980B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350B6980T4E | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73G1JB6980B vs TC0350B6980T4E |
RN73G1J6980B | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AS73G1JB6980B vs RN73G1J6980B |
AS73G1JT6980B | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AS73G1JB6980B vs AS73G1JT6980B |
CPF0603B698RC | Fixed Resistor, Thin Film, 0.063W, 698ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AS73G1JB6980B vs CPF0603B698RC |
AR03APC2Y6980N | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JB6980B vs AR03APC2Y6980N |
AR03BTRC2Y6980N | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JB6980B vs AR03BTRC2Y6980N |
RN73G1JB6980A | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AS73G1JB6980B vs RN73G1JB6980A |
AR03BBD6980N | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AS73G1JB6980B vs AR03BBD6980N |
AR03ATD6980 | Fixed Resistor, Thin Film, 0.25W, 698ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AS73G1JB6980B vs AR03ATD6980 |
AR03BTD6980N | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AS73G1JB6980B vs AR03BTD6980N |