Part Details for RN73G1J6980B by MERITEK Electronics Corporation
Overview of RN73G1J6980B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1J6980B
RN73G1J6980B CAD Models
RN73G1J6980B Part Data Attributes
|
RN73G1J6980B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J6980B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J6980B
This table gives cross-reference parts and alternative options found for RN73G1J6980B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J6980B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B6980CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1J6980B vs RN06B6980CT5-50 |
TC0350A6980ECE | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J6980B vs TC0350A6980ECE |
WF06T6980BTL | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RN73G1J6980B vs WF06T6980BTL |
AR03BTRC2Y6980N | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J6980B vs AR03BTRC2Y6980N |
AR0603698R+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73G1J6980B vs AR0603698R+-0.1%TCR50 |
WF06T6980BTLQ | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J6980B vs WF06T6980BTLQ |
TC0350A6980T4E | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J6980B vs TC0350A6980T4E |
NTRA06B6980DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 698ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73G1J6980B vs NTRA06B6980DTR1KQYF |
NTRA06A6980DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 698ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73G1J6980B vs NTRA06A6980DTR1KQYF |
AR03BTRC2X6980 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J6980B vs AR03BTRC2X6980 |