Part Details for AS73F1JT2803F by MERITEK Electronics Corporation
Overview of AS73F1JT2803F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F1JT2803F
AS73F1JT2803F CAD Models
AS73F1JT2803F Part Data Attributes
|
AS73F1JT2803F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F1JT2803F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AS73F1JT2803F
This table gives cross-reference parts and alternative options found for AS73F1JT2803F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F1JT2803F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03FBC2803 | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AS73F1JT2803F vs AR03FBC2803 |
WF06U2803FVLQ | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT2803F vs WF06U2803FVLQ |
SF06U2803FTLQ | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT2803F vs SF06U2803FTLQ |
CPF0603F280KE | Fixed Resistor, Thin Film, 0.063W, 280000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AS73F1JT2803F vs CPF0603F280KE |
AR0603280K+-1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AS73F1JT2803F vs AR0603280K+-1%TCR25 |
CPF0603F280KE1 | Fixed Resistor, Thin Film, 0.063W, 280000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AS73F1JT2803F vs CPF0603F280KE1 |
TC0325F2803ECE | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JT2803F vs TC0325F2803ECE |
TC0325F2803E5E | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JT2803F vs TC0325F2803E5E |
TC0325F2803E4E | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JT2803F vs TC0325F2803E4E |
RN06F2803CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AS73F1JT2803F vs RN06F2803CT1-25 |