Part Details for AR0603280K+-1%TCR25 by SRT Resistor Technology Gmbh
Overview of AR0603280K+-1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0603280K+-1%TCR25
AR0603280K+-1%TCR25 CAD Models
AR0603280K+-1%TCR25 Part Data Attributes
|
AR0603280K+-1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0603280K+-1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0603280K+-1%TCR25
This table gives cross-reference parts and alternative options found for AR0603280K+-1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0603280K+-1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U2803FTL | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR0603280K+-1%TCR25 vs WF06U2803FTL |
CPF0603F280KE1 | Fixed Resistor, Thin Film, 0.063W, 280000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR0603280K+-1%TCR25 vs CPF0603F280KE1 |
TC0325F2803E5E | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR0603280K+-1%TCR25 vs TC0325F2803E5E |
RT0603F280325PPM | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR0603280K+-1%TCR25 vs RT0603F280325PPM |
RN06F2803CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR0603280K+-1%TCR25 vs RN06F2803CT5-25 |
TC0325F2803TCE | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR0603280K+-1%TCR25 vs TC0325F2803TCE |
TC0325F2803ECE | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR0603280K+-1%TCR25 vs TC0325F2803ECE |
TC0325F2803T5E | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR0603280K+-1%TCR25 vs TC0325F2803T5E |
AS73F1JT2803F | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR0603280K+-1%TCR25 vs AS73F1JT2803F |
RN73F1J2803F | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR0603280K+-1%TCR25 vs RN73F1J2803F |