AS73F1JB5112C
MERITEK Electronics Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,

Overview of AS73F1JB5112C by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for AS73F1JB5112C by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS73F1JB5112C by MERITEK Electronics Corporation

AS73F1JB5112C
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.0625 W
Resistance
51100 Ω
Resistor Type
FIXED RESISTOR
Series
AS73
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. AS73F1JB5112C
    MERITEK Electronics Corporation
    Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for AS73F1JB5112C

This table gives cross-reference parts and alternative options found for AS73F1JB5112C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F1JB5112C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03CTC5112N Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp AS73F1JB5112C vs AR03CTC5112N
AR060351K1+-0.25%TCR25 Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh AS73F1JB5112C vs AR060351K1+-0.25%TCR25
RN73F1J5112C Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation AS73F1JB5112C vs RN73F1J5112C
AR03CTRC3Y5112N Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AS73F1JB5112C vs AR03CTRC3Y5112N
AR03CPC3X5112 Fixed Resistor, Thin Film, 0.1W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AS73F1JB5112C vs AR03CPC3X5112
TC0325C5112E5E Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AS73F1JB5112C vs TC0325C5112E5E
AR03CBC5112N Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp AS73F1JB5112C vs AR03CBC5112N
AR03CTC5112 Fixed Resistor, Thin Film, 0.25W, 51100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp AS73F1JB5112C vs AR03CTC5112
TC0325C5112T5E Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AS73F1JB5112C vs TC0325C5112T5E
RN06C5112CT1-25 Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics AS73F1JB5112C vs RN06C5112CT1-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS73F1JB5112C by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS73F1JB5112C by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of AS73F1JB5112C would you like to use for your alert(s)?
  • Please alert me when AS73F1JB5112C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS73F1JB5112C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS73F1JB5112C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS73F1JB5112C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS73F1JB5112C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS73F1JB5112C by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: