Part Details for AR03CPC3X5112 by Token Electronics Industry Co Ltd
Overview of AR03CPC3X5112 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC3X5112
AR03CPC3X5112 CAD Models
AR03CPC3X5112 Part Data Attributes
|
AR03CPC3X5112
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC3X5112
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC3X5112
This table gives cross-reference parts and alternative options found for AR03CPC3X5112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC3X5112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTC5112N | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CPC3X5112 vs AR03CTC5112N |
AR060351K1+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CPC3X5112 vs AR060351K1+-0.25%TCR25 |
RN73F1J5112C | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CPC3X5112 vs RN73F1J5112C |
AR03CTRC3Y5112N | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC3X5112 vs AR03CTRC3Y5112N |
TC0325C5112E5E | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CPC3X5112 vs TC0325C5112E5E |
AR03CBC5112N | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CPC3X5112 vs AR03CBC5112N |
AR03CTC5112 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03CPC3X5112 vs AR03CTC5112 |
TC0325C5112T5E | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CPC3X5112 vs TC0325C5112T5E |
AS73F1JB5112C | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CPC3X5112 vs AS73F1JB5112C |
RN06C5112CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03CPC3X5112 vs RN06C5112CT1-25 |