Part Details for AS6VB51216-85BC by Alliance Semiconductor Corporation
Overview of AS6VB51216-85BC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AS6VB51216-85BC
AS6VB51216-85BC CAD Models
AS6VB51216-85BC Part Data Attributes
|
AS6VB51216-85BC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS6VB51216-85BC
Alliance Semiconductor Corporation
Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for AS6VB51216-85BC
This table gives cross-reference parts and alternative options found for AS6VB51216-85BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6VB51216-85BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM616FU8110FI-7 | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | AS6VB51216-85BC vs KM616FU8110FI-7 |
M5M5W816WG-70HI#BT | 512KX16 STANDARD SRAM, 70ns, PBGA48, 7.50 X 8.50 MM, 0.75 MM PITCH, LEAD FREE, CSP-48 | Renesas Electronics Corporation | AS6VB51216-85BC vs M5M5W816WG-70HI#BT |
CY62157EV18LL-45BVXIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | AS6VB51216-85BC vs CY62157EV18LL-45BVXIT |
HY62LF16804B-SF10I | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | AS6VB51216-85BC vs HY62LF16804B-SF10I |
HY62LF16806A-SM10C | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | AS6VB51216-85BC vs HY62LF16806A-SM10C |
AS6UB51216-55BC | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | AS6VB51216-85BC vs AS6UB51216-55BC |
AS6VB51216-85BI | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | AS6VB51216-85BC vs AS6VB51216-85BI |
HY62UF16804B-DF70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | AS6VB51216-85BC vs HY62UF16804B-DF70I |
M68AR512DN55ZB6 | 512KX16 STANDARD SRAM, 55ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AS6VB51216-85BC vs M68AR512DN55ZB6 |
HY62UF16806A-DM70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | AS6VB51216-85BC vs HY62UF16806A-DM70C |