-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3843
|
Newark | Sram, 4Mbit, -40 To 85Deg C, Tsop-I, Sram Type:Asynchronous, Memory Configuration:512K X 8Bit, Ic Case/Package:Tsop-I, No. Of Pins:32Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Supply Voltage Nom:3V, Product Range:- Rohs Compliant: Yes |Alliance Memory AS6C4008-55TIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$4.3900 / $6.7100 | Buy Now |
DISTI #
1450-1030-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32TSOP I Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3092 In Stock |
|
$3.7934 / $5.3200 | Buy Now |
DISTI #
AS6C4008-55TIN
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin TSOP-I - Trays (Alt: AS6C4008-55TIN) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.1850 / $3.9844 | Buy Now |
|
Future Electronics | AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - TSOP I-32 RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Container: Tray | 936Tray |
|
$3.4200 / $3.6700 | Buy Now |
DISTI #
AS6C4008-55TIN
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin TSOP-I - Trays (Alt: AS6C4008-55TIN) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.1850 / $3.9844 | Buy Now |
DISTI #
AS6C4008-55TIN
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 2.7÷5V, 55ns, TSOP32, parallel Min Qty: 1 | 420 |
|
$4.3600 / $6.7000 | Buy Now |
DISTI #
AS6C4008-55TIN
|
Avnet Silica | SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin TSOP-I (Alt: AS6C4008-55TIN) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 512K X 8 BIT LOW POWER 512K X 8 BIT LOW POWER CMOS SRAM | 7300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
4260917
|
element14 Asia-Pacific | SRAM, 4MBIT, -40 TO 85DEG C, TSOP-I RoHS: Compliant Min Qty: 1 Container: Each | 156 |
|
$4.1405 / $5.2402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS6C4008-55TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C4008-55TIN
Alliance Memory Inc
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for AS6C4008-55TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C4008-55TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C4008-55ZIN | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, MS-024BA, TSOP2-32 | Alliance Memory Inc | AS6C4008-55TIN vs AS6C4008-55ZIN |
AS6C4008-55BIN | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36 | Alliance Memory Inc | AS6C4008-55TIN vs AS6C4008-55BIN |