AS5C4008CW-45/XT vs 5962-9561311HYC feature comparison

AS5C4008CW-45/XT Micross Components

Buy Now Datasheet

5962-9561311HYC Mercury Systems Inc

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MERCURY SYSTEMS INC
Part Package Code DIP
Package Description DIP, DIP32,.6 DIP,
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2019-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Access Time-Max 45 ns 45 ns
I/O Type COMMON
JESD-30 Code R-CDIP-T32 R-CDIP-T32
JESD-609 Code e0 e4
Length 40.64 mm 41.525 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Seated Height-Max 7.493 mm 7.493 mm
Standby Current-Max 0.025 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.225 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare AS5C4008CW-45/XT with alternatives

Compare 5962-9561311HYC with alternatives