Part Details for AS5C4008CW-25E/883C by Micross Components
Overview of AS5C4008CW-25E/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for AS5C4008CW-25E/883C
AS5C4008CW-25E/883C CAD Models
AS5C4008CW-25E/883C Part Data Attributes
|
AS5C4008CW-25E/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS5C4008CW-25E/883C
Micross Components
Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | LOW POWER STANDBY MODE | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 7.493 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AS5C4008CW-25E/883C
This table gives cross-reference parts and alternative options found for AS5C4008CW-25E/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5C4008CW-25E/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9561313HYC | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32 | Cobham Advanced Electronic Solutions | AS5C4008CW-25E/883C vs 5962-9561313HYC |
5962-9561308HYA | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32 | Cobham Advanced Electronic Solutions | AS5C4008CW-25E/883C vs 5962-9561308HYA |
5962-9561313HYC | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | AS5C4008CW-25E/883C vs 5962-9561313HYC |
5962-9561313HYC | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | AS5C4008CW-25E/883C vs 5962-9561313HYC |
WMS512K8-25CQ | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | AS5C4008CW-25E/883C vs WMS512K8-25CQ |
5962-9560003MXX | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 | Electronic Designs Inc | AS5C4008CW-25E/883C vs 5962-9560003MXX |
5962-9560003MXX | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | AS5C4008CW-25E/883C vs 5962-9560003MXX |
WMS512K8-25CC | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | AS5C4008CW-25E/883C vs WMS512K8-25CC |
5962-9561313HYX | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 | Micross Components | AS5C4008CW-25E/883C vs 5962-9561313HYX |
5962-9561313HYC | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 | Cobham Semiconductor Solutions | AS5C4008CW-25E/883C vs 5962-9561313HYC |