Part Details for AS58C1001F-15/883C by Micross Components
Overview of AS58C1001F-15/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for AS58C1001F-15/883C
AS58C1001F-15/883C CAD Models
AS58C1001F-15/883C Part Data Attributes
|
AS58C1001F-15/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS58C1001F-15/883C
Micross Components
EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, DFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DFP | |
Package Description | DFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e0 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 3.1242 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.05 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AS58C1001F-15/883C
This table gives cross-reference parts and alternative options found for AS58C1001F-15/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS58C1001F-15/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C011TRTFI-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 | Data Device Corporation | AS58C1001F-15/883C vs 28C011TRTFI-15 |
28C010TRT2FB-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 | Data Device Corporation | AS58C1001F-15/883C vs 28C010TRT2FB-15 |
28C010TRPFS-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 | Maxwell Technologies | AS58C1001F-15/883C vs 28C010TRPFS-15 |
FE28C010H-150 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32 | LSI Corporation | AS58C1001F-15/883C vs FE28C010H-150 |
28C011TRPFI-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 | Data Device Corporation | AS58C1001F-15/883C vs 28C011TRPFI-15 |
28C010TRPFS-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 | Data Device Corporation | AS58C1001F-15/883C vs 28C010TRPFS-15 |
28C011TRT2FI-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 | Maxwell Technologies | AS58C1001F-15/883C vs 28C011TRT2FI-15 |
28C010TRT4FB-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 | Maxwell Technologies | AS58C1001F-15/883C vs 28C010TRT4FB-15 |
28C010TRPFB-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 | Data Device Corporation | AS58C1001F-15/883C vs 28C010TRPFB-15 |
28C011TRPFS-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 | Data Device Corporation | AS58C1001F-15/883C vs 28C011TRPFS-15 |