Part Details for AS4C32M16D1-5BIN by Alliance Memory Inc
Overview of AS4C32M16D1-5BIN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C32M16D1-5BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6957
|
Newark | Ddr1, 512Mb, 32M X 16, 2.5V, 60-Ball Bga, 200 Mhz, Industriall Temp |Alliance Memory AS4C32M16D1-5BIN Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $5.6000 | Buy Now |
DISTI #
1450-1327-ND
|
DigiKey | IC DRAM 512MBIT PAR 60TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
260 In Stock |
|
$4.1654 / $5.8400 | Buy Now |
DISTI #
AS4C32M16D1-5BIN
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 32M x 16 2.5V 60-Pin TFBGA - Trays (Alt: AS4C32M16D1-5BIN) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Tray | 8232 Factory Stock |
|
$5.0400 | Buy Now |
DISTI #
913-4C32M16D1-5BIN
|
Mouser Electronics | DRAM DDR1, 512Mb, 32M X 16, 2.5V, 60-ball BGA, 200 MHz, Industriall Temp - Tray RoHS: Compliant | 0 |
|
$4.0400 / $5.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR1 512Mb 32M X 16 2.5V 60-ball BGA 200 MHz Industriall Temp | 3264 |
|
RFQ | |
DISTI #
AS4C32M16D1-5BIN
|
Avnet Silica | DRAM Chip DDR SDRAM 512M-Bit 32M x 16 2.5V 60-Pin TFBGA (Alt: AS4C32M16D1-5BIN) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 0 Days | Silica - 2400 |
|
Buy Now | |
|
New Advantage Corporation | TFBGA 60/I�/32M x 16 bit DDR Synchronous DRAM (SDRAM) RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 2105 |
|
$5.0400 / $5.4200 | Buy Now |
Part Details for AS4C32M16D1-5BIN
AS4C32M16D1-5BIN CAD Models
AS4C32M16D1-5BIN Part Data Attributes
|
AS4C32M16D1-5BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16D1-5BIN
Alliance Memory Inc
DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, TFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TFBGA-60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AS4C32M16D1-5BIN
This table gives cross-reference parts and alternative options found for AS4C32M16D1-5BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C32M16D1-5BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2512164SFLJ6I | DDR DRAM, | ProMOS Technologies Inc | AS4C32M16D1-5BIN vs V58C2512164SFLJ6I |