Part Details for V58C2512164SFLJ6I by ProMOS Technologies Inc
Overview of V58C2512164SFLJ6I by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V58C2512164SFLJ6I
V58C2512164SFLJ6I CAD Models
V58C2512164SFLJ6I Part Data Attributes
|
V58C2512164SFLJ6I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2512164SFLJ6I
ProMOS Technologies Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH; TERM PITCH-MAX | |
JESD-30 Code | R-PBGA-B60 | |
Length | 12 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for V58C2512164SFLJ6I
This table gives cross-reference parts and alternative options found for V58C2512164SFLJ6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2512164SFLJ6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCX25D512160AF-7AX | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | V58C2512164SFLJ6I vs SCX25D512160AF-7AX |
V58C2512164SFLI5 | DDR DRAM, | ProMOS Technologies Inc | V58C2512164SFLJ6I vs V58C2512164SFLI5 |
IS43R16320F-6TL | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | V58C2512164SFLJ6I vs IS43R16320F-6TL |
IS43R16320F-5BL | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, FBGA-60 | Integrated Silicon Solution Inc | V58C2512164SFLJ6I vs IS43R16320F-5BL |
IS46R16320E-6BLA1-TR | DDR DRAM, | Integrated Silicon Solution Inc | V58C2512164SFLJ6I vs IS46R16320E-6BLA1-TR |
IS43R16320F-4BL | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, FBGA-60 | Integrated Silicon Solution Inc | V58C2512164SFLJ6I vs IS43R16320F-4BL |
IS43R16320E-5TLI-TR | DDR DRAM, | Integrated Silicon Solution Inc | V58C2512164SFLJ6I vs IS43R16320E-5TLI-TR |
MT46V32M16CV-5BLIT:J | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 8 X 12.50 MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2512164SFLJ6I vs MT46V32M16CV-5BLIT:J |
IS43R16320F-6BL-TR | DDR DRAM, | Integrated Silicon Solution Inc | V58C2512164SFLJ6I vs IS43R16320F-6BL-TR |
SCB25D512160AE-6B | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | V58C2512164SFLJ6I vs SCB25D512160AE-6B |