AS432BR25D13
Description: Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8

Overview of AS432BR25D13 by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for AS432BR25D13 by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS432BR25D13 by Artesyn Embedded Technologies

AS432BR25D13
Artesyn Embedded Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
Package Description
SOP, SOP8,.25
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Output Voltage-Max
1.243 V
Output Voltage-Min
1.237 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
76.805 ppm/°C
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Width
3.9 mm
Want to compare parts?
  1. AS432BR25D13
    Artesyn Embedded Technologies
    Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8
    VS

Alternate Parts for AS432BR25D13

This table gives cross-reference parts and alternative options found for AS432BR25D13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS432BR25D13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS432BR25DT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power AS432BR25D13 vs AS432BR25DT
AS432BR25DA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power AS432BR25D13 vs AS432BR25DA
AS432BR25D7 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Artesyn Embedded Technologies AS432BR25D13 vs AS432BR25D7
AS432BR25D13 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power AS432BR25D13 vs AS432BR25D13
AS432BR25DB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power AS432BR25D13 vs AS432BR25DB
Part Number Description Manufacturer Compare
AS432A1VST Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Artesyn Embedded Technologies AS432BR25D13 vs AS432A1VST
AS431CR25LPT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PBCY3, TO-92, 3 PIN Emerson Embedded Power AS432BR25D13 vs AS431CR25LPT
AS432A1VS13 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Artesyn Embedded Technologies AS432BR25D13 vs AS432A1VS13
AS431CR5DBV7 Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS432BR25D13 vs AS431CR5DBV7
AS431CR5DBVT Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS432BR25D13 vs AS431CR5DBVT
AS432BR25DT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power AS432BR25D13 vs AS432BR25DT
AS432B2LPT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN Emerson Embedded Power AS432BR25D13 vs AS432B2LPT
AS431CR5LPT Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PBCY3, TO-92, 3 PIN Artesyn Embedded Technologies AS432BR25D13 vs AS431CR5LPT
AS432B2VSB Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Artesyn Embedded Technologies AS432BR25D13 vs AS432B2VSB
AS432BR25VSB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN Emerson Embedded Power AS432BR25D13 vs AS432BR25VSB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS432BR25D13 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS432BR25D13 by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of AS432BR25D13 would you like to use for your alert(s)?
  • Please alert me when AS432BR25D13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS432BR25D13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS432BR25D13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS432BR25D13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS432BR25D13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS432BR25D13 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: