Part Details for AS431M1 by Calogic Inc
Overview of AS431M1 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS431M1
AS431M1 CAD Models
AS431M1 Part Data Attributes
|
AS431M1
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
AS431M1
Calogic Inc
Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 20 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.445 mm |
Alternate Parts for AS431M1
This table gives cross-reference parts and alternative options found for AS431M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041BEX3-1.2+T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ROHS COMPLIANT, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | AS431M1 vs LM4041BEX3-1.2+T |
TL431QPKG3 | Adjustable precision shunt regulator 3-SOT-89 -40 to 125 | Texas Instruments | AS431M1 vs TL431QPKG3 |
ADR5044BRTZ-R2 | Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout) | Analog Devices Inc | AS431M1 vs ADR5044BRTZ-R2 |
TL4050B50IDBZRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | AS431M1 vs TL4050B50IDBZRQ1 |
ADR5041BRTZ-R2 | Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout) | Analog Devices Inc | AS431M1 vs ADR5041BRTZ-R2 |
LM4041DYM3-1.2TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, LEAD FREE, SOT-23, 3 PIN | Microchip Technology Inc | AS431M1 vs LM4041DYM3-1.2TR |
TL4050C41IDBZTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | AS431M1 vs TL4050C41IDBZTQ1 |
TL4050B50QDBZR | Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | AS431M1 vs TL4050B50QDBZR |
TL431BQPKG3 | Adjustable precision shunt regulator 3-SOT-89 -40 to 125 | Texas Instruments | AS431M1 vs TL431BQPKG3 |
SPX1004M1-1-2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Exar Corporation | AS431M1 vs SPX1004M1-1-2/TR |