Part Details for AS431CR5LPT by Emerson Embedded Power
Overview of AS431CR5LPT by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS431CR5LPT
AS431CR5LPT CAD Models
AS431CR5LPT Part Data Attributes
|
AS431CR5LPT
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AS431CR5LPT
Emerson Embedded Power
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.536 V | |
Output Voltage-Min | 2.469 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for AS431CR5LPT
This table gives cross-reference parts and alternative options found for AS431CR5LPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431CR5LPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS432AR5DT | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | AS431CR5LPT vs AS432AR5DT |
AS432BR5LP13 | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN | AS431CR5LPT vs AS432BR5LP13 |
AS432A2LPB | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | AS431CR5LPT vs AS432A2LPB |
AS432BR5LPB | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | AS431CR5LPT vs AS432BR5LPB |
AS432BR5VSA | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN | AS431CR5LPT vs AS432BR5VSA |
AS432AR25DT | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | AS431CR5LPT vs AS432AR25DT |
AS432BR25VS13 | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN | AS431CR5LPT vs AS432BR25VS13 |
AS432BR25VSA | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN | AS431CR5LPT vs AS432BR25VSA |
AS432B1LPT | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN | AS431CR5LPT vs AS432B1LPT |
AS431CR5LP7 | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PBCY3, TO-92, 3 PIN | AS431CR5LPT vs AS431CR5LP7 |