Part Details for AS431BR5SA by Artesyn Embedded Technologies
Overview of AS431BR5SA by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS431BR5SA
AS431BR5SA CAD Models
AS431BR5SA Part Data Attributes
|
AS431BR5SA
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS431BR5SA
Artesyn Embedded Technologies
Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.525 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.536 V | |
Output Voltage-Min | 2.469 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.435 mm |
Alternate Parts for AS431BR5SA
This table gives cross-reference parts and alternative options found for AS431BR5SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431BR5SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431CDR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 | onsemi | AS431BR5SA vs TL431CDR2 |
TL431CDR | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | AS431BR5SA vs TL431CDR |
AS431BR25ST | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | AS431BR5SA vs AS431BR25ST |
AS431B2ST | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | AS431BR5SA vs AS431B2ST |
TL431ACLPX | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | AS431BR5SA vs TL431ACLPX |
AS431AR25SA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | AS431BR5SA vs AS431AR25SA |
TL431CD | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | AS431BR5SA vs TL431CD |
AS431BR25S7 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | AS431BR5SA vs AS431BR25S7 |
TL431ACLPE3 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | AS431BR5SA vs TL431ACLPE3 |
ATL432LIBIDBZR | High-bandwidth, low-IQ programmable shunt regulator (pinout: RKA) 3-SOT-23 -40 to 85 | Texas Instruments | AS431BR5SA vs ATL432LIBIDBZR |