Part Details for AS431B2DBV13 by Emerson Embedded Power
Overview of AS431B2DBV13 by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS431B2DBV13
AS431B2DBV13 CAD Models
AS431B2DBV13 Part Data Attributes
|
AS431B2DBV13
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AS431B2DBV13
Emerson Embedded Power
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.85 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.569 V | |
Output Voltage-Min | 2.43 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for AS431B2DBV13
This table gives cross-reference parts and alternative options found for AS431B2DBV13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431B2DBV13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL4050C10QDCKTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | AS431B2DBV13 vs TL4050C10QDCKTQ1 |
TL4050B10QDCKTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | AS431B2DBV13 vs TL4050B10QDCKTQ1 |
AS431A1DBV13 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Artesyn Embedded Technologies | AS431B2DBV13 vs AS431A1DBV13 |
LM4041DH5TA | Two Terminal Voltage Reference, 1 Output, 1.225V, CMOS, PDSO5, SC-70, 5 PIN | Diodes Incorporated | AS431B2DBV13 vs LM4041DH5TA |
AS431BR5DBV7 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431B2DBV13 vs AS431BR5DBV7 |
AS431A1DBV13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431B2DBV13 vs AS431A1DBV13 |
AS431C1DBVT | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Artesyn Embedded Technologies | AS431B2DBV13 vs AS431C1DBVT |
AS431BR5DBVA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431B2DBV13 vs AS431BR5DBVA |
AS431BR5DBV13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431B2DBV13 vs AS431BR5DBV13 |
TL4050C10QDCKRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | AS431B2DBV13 vs TL4050C10QDCKRQ1 |