AS4040BN2-2.5
Alpha Semiconductor
Description: Voltage Reference, 2.5V, BIPolar,

Overview of AS4040BN2-2.5 by Alpha Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

CAD Models for AS4040BN2-2.5 by Alpha Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4040BN2-2.5 by Alpha Semiconductor

AS4040BN2-2.5
Alpha Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALPHA SEMICONDUCTOR
Package Description
, SIP3,.1,50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.1,50
Qualification Status
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Trim/Adjustable Output
NO
Voltage Tolerance-Max
2%
Want to compare parts?
  1. AS4040BN2-2.5
    Alpha Semiconductor
    Voltage Reference, 2.5V, BIPolar,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4040BN2-2.5 by Alpha Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4040BN2-2.5 by Alpha Semiconductor

Select Manufacturer
Which Manufacturer of AS4040BN2-2.5 would you like to use for your alert(s)?
  • Please alert me when AS4040BN2-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4040BN2-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4040BN2-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4040BN2-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4040BN2-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4040BN2-2.5 by Alpha Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: