Part Details for AS29F040DCG-70/883C by Micross Components
Overview of AS29F040DCG-70/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS29F040DCG-70/883C
AS29F040DCG-70/883C CAD Models
AS29F040DCG-70/883C Part Data Attributes:
|
AS29F040DCG-70/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS29F040DCG-70/883C
Micross Components
Flash, 512KX8, 70ns, DCG-32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.5 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-G32 | |
Length | 20.828 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.3528 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10.414 mm |
Alternate Parts for AS29F040DCG-70/883C
This table gives cross-reference parts and alternative options found for AS29F040DCG-70/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29F040DCG-70/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS29F040DCG-70/XT | Flash, 512KX8, 70ns, DCG-32 | Micross Components | AS29F040DCG-70/883C vs AS29F040DCG-70/XT |
WPF512K8C-70TRM5 | Flash, 512KX8, 70ns, PDSO32, | White Microelectronics | AS29F040DCG-70/883C vs WPF512K8C-70TRM5 |
WPF512K8B-70TFM5 | Flash, 512KX8, 70ns, PDSO32, | White Microelectronics | AS29F040DCG-70/883C vs WPF512K8B-70TFM5 |
AS29F040DCG-70/Q | Flash, 512KX8, 70ns, DCG-32 | Micross Components | AS29F040DCG-70/883C vs AS29F040DCG-70/Q |
AP29F040-70TC | Flash, 512KX8, 70ns, PDSO32 | Integrated Silicon Solution Inc | AS29F040DCG-70/883C vs AP29F040-70TC |
M29F040-70NB/T | Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | e2v technologies | AS29F040DCG-70/883C vs M29F040-70NB/T |
WPF512K8B-70TFI5 | Flash, 512KX8, 70ns, PDSO32, | White Microelectronics | AS29F040DCG-70/883C vs WPF512K8B-70TFI5 |
MX29F040RC-70 | Flash, 512KX8, 70ns, PDSO32, 12 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Macronix International Co Ltd | AS29F040DCG-70/883C vs MX29F040RC-70 |
M29F040-70NB/C | Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Thales Group | AS29F040DCG-70/883C vs M29F040-70NB/C |
MX29F004BRC-70 | Flash, 512KX8, 70ns, PDSO32, 12 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Macronix International Co Ltd | AS29F040DCG-70/883C vs MX29F004BRC-70 |