Part Details for AP29F040-70TC by Integrated Silicon Solution Inc
Overview of AP29F040-70TC by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for AP29F040-70TC
AP29F040-70TC CAD Models
AP29F040-70TC Part Data Attributes:
|
AP29F040-70TC
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AP29F040-70TC
Integrated Silicon Solution Inc
Flash, 512KX8, 70ns, PDSO32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTOS SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AP29F040-70TC
This table gives cross-reference parts and alternative options found for AP29F040-70TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP29F040-70TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS29F040DCG-70/XT | Flash, 512KX8, 70ns, DCG-32 | Micross Components | AP29F040-70TC vs AS29F040DCG-70/XT |
WPF512K8C-70TRM5 | Flash, 512KX8, 70ns, PDSO32, | White Microelectronics | AP29F040-70TC vs WPF512K8C-70TRM5 |
WPF512K8B-70TFM5 | Flash, 512KX8, 70ns, PDSO32, | White Microelectronics | AP29F040-70TC vs WPF512K8B-70TFM5 |
AS29F040DCG-70/Q | Flash, 512KX8, 70ns, DCG-32 | Micross Components | AP29F040-70TC vs AS29F040DCG-70/Q |
M29F040-70NB/T | Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | e2v technologies | AP29F040-70TC vs M29F040-70NB/T |
AS29F040DCG-70/883C | Flash, 512KX8, 70ns, DCG-32 | Micross Components | AP29F040-70TC vs AS29F040DCG-70/883C |
WPF512K8B-70TFI5 | Flash, 512KX8, 70ns, PDSO32, | White Microelectronics | AP29F040-70TC vs WPF512K8B-70TFI5 |
MX29F040RC-70 | Flash, 512KX8, 70ns, PDSO32, 12 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Macronix International Co Ltd | AP29F040-70TC vs MX29F040RC-70 |
M29F040-70NB/C | Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Thales Group | AP29F040-70TC vs M29F040-70NB/C |
MX29F004BRC-70 | Flash, 512KX8, 70ns, PDSO32, 12 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Macronix International Co Ltd | AP29F040-70TC vs MX29F004BRC-70 |