Part Details for AS29F010CW-9/IT by Micross Components
Overview of AS29F010CW-9/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AS29F010CW-9/IT
AS29F010CW-9/IT CAD Models
AS29F010CW-9/IT Part Data Attributes
|
AS29F010CW-9/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS29F010CW-9/IT
Micross Components
Flash Memory
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.418 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1308 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AS29F010CW-9/IT
This table gives cross-reference parts and alternative options found for AS29F010CW-9/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29F010CW-9/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010-90/BXA | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AS29F010CW-9/IT vs AM29F010-90/BXA |
AM29F010-90PIB | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AS29F010CW-9/IT vs AM29F010-90PIB |
AT49F010-90PL | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AS29F010CW-9/IT vs AT49F010-90PL |
AM29F010-90PE | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AS29F010CW-9/IT vs AM29F010-90PE |
WMF128K8-90CSMD5 | Flash, 128KX8, 90ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | AS29F010CW-9/IT vs WMF128K8-90CSMD5 |
MFM8126SI-90E | Flash, 128KX8, 90ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Mosaic Semiconductor Inc | AS29F010CW-9/IT vs MFM8126SI-90E |
AM29F010-90PI | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Spansion | AS29F010CW-9/IT vs AM29F010-90PI |
W29EE011-90N | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Winbond Electronics Corp | AS29F010CW-9/IT vs W29EE011-90N |
MFM8126SMB-90 | Flash, 128KX8, 90ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Mosaic Semiconductor Inc | AS29F010CW-9/IT vs MFM8126SMB-90 |
AT49HF010-90PJ | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AS29F010CW-9/IT vs AT49HF010-90PJ |