Part Details for AM29F010-90PIB by AMD
Overview of AM29F010-90PIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F010-90PIB
AM29F010-90PIB CAD Models
AM29F010-90PIB Part Data Attributes
|
AM29F010-90PIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010-90PIB
AMD
Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.164 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F010-90PIB
This table gives cross-reference parts and alternative options found for AM29F010-90PIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010-90PIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010-90/BXA | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AM29F010-90PIB vs AM29F010-90/BXA |
AT49F010-90PL | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AM29F010-90PIB vs AT49F010-90PL |
AM29F010-90PE | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F010-90PIB vs AM29F010-90PE |
WMF128K8-90CSMD5 | Flash, 128KX8, 90ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | AM29F010-90PIB vs WMF128K8-90CSMD5 |
MFM8126SI-90E | Flash, 128KX8, 90ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Mosaic Semiconductor Inc | AM29F010-90PIB vs MFM8126SI-90E |
AM29F010-90PI | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM29F010-90PIB vs AM29F010-90PI |
W29EE011-90N | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Winbond Electronics Corp | AM29F010-90PIB vs W29EE011-90N |
MFM8126SMB-90 | Flash, 128KX8, 90ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Mosaic Semiconductor Inc | AM29F010-90PIB vs MFM8126SMB-90 |
AT49HF010-90PJ | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AM29F010-90PIB vs AT49HF010-90PJ |
AM29F010-90PCB | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F010-90PIB vs AM29F010-90PCB |