Part Details for AS27C512-12ECAI by Micross Components
Overview of AS27C512-12ECAI by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS27C512-12ECAI
AS27C512-12ECAI CAD Models
AS27C512-12ECAI Part Data Attributes:
|
AS27C512-12ECAI
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS27C512-12ECAI
Micross Components
UVPROM, 64KX8, 120ns, CMOS, CQCC32, 0.450 X 0.550 INCH, WINDOWED, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFJ | |
Package Description | 0.450 X 0.550 INCH, WINDOWED, CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e4 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AS27C512-12ECAI
This table gives cross-reference parts and alternative options found for AS27C512-12ECAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS27C512-12ECAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C512-125LIB | UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AS27C512-12ECAI vs AM27C512-125LIB |
AM27C512L-120/BUA | UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AS27C512-12ECAI vs AM27C512L-120/BUA |
AT27C512R-12LM/883 | UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | AS27C512-12ECAI vs AT27C512R-12LM/883 |
AM27C512-120LIB | UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AS27C512-12ECAI vs AM27C512-120LIB |
AM27C512L-120LEB | UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AS27C512-12ECAI vs AM27C512L-120LEB |
AM27C512-120LCB | UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AS27C512-12ECAI vs AM27C512-120LCB |
AM27C512L-125LI | UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AS27C512-12ECAI vs AM27C512L-125LI |
5962-8764804YC | UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | QP Semiconductor | AS27C512-12ECAI vs 5962-8764804YC |
AM27C512-125LI | UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AS27C512-12ECAI vs AM27C512-125LI |
5962-8764804YX | UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Waferscale Integration Inc | AS27C512-12ECAI vs 5962-8764804YX |