Memory
5962-9232202MYX
Cypress Semiconductor
Description: UVPROM, 64KX8, 75ns, CMOS, CQCC32, CERAMIC, LCC-32

Overview of 5962-9232202MYX by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

CAD Models for 5962-9232202MYX by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9232202MYX by Cypress Semiconductor

5962-9232202MYX
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
75 ns
JESD-30 Code
R-CQCC-N32
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-9232202MYX
    Cypress Semiconductor
    UVPROM, 64KX8, 75ns, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-9232202MYX

This table gives cross-reference parts and alternative options found for 5962-9232202MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9232202MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9232202MYA UVPROM, 64KX8, 75ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-9232202MYX vs 5962-9232202MYA
Part Number Description Manufacturer Compare
5962-8764809QYA UVPROM, 64KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-9232202MYX vs 5962-8764809QYA
27C512-90/K 64K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-9232202MYX vs 27C512-90/K
WS27C512L-15CMB UVPROM, 64KX8, 150ns, CMOS, CQCC32, Waferscale Integration Inc 5962-9232202MYX vs WS27C512L-15CMB
27C512-90E/K 64K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-9232202MYX vs 27C512-90E/K
AM27512-4LEB UVPROM, 64KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD 5962-9232202MYX vs AM27512-4LEB
27C512-20I/K 64K X 8 UVPROM, 200 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-9232202MYX vs 27C512-20I/K
27C512A-70E/K 64K X 8 UVPROM, 70 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-9232202MYX vs 27C512A-70E/K
AM27512-30LC UVPROM, 64KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD 5962-9232202MYX vs AM27512-30LC
AM27512-25LI UVPROM, 64KX8, 250ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD 5962-9232202MYX vs AM27512-25LI
5962-8764804YX UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-9232202MYX vs 5962-8764804YX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9232202MYX by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9232202MYX by Cypress Semiconductor

  • Please alert me when 5962-9232202MYX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9232202MYX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9232202MYX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9232202MYX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9232202MYX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9232202MYX by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: