Part Details for AS27C256-17ECAI by Micross Components
Overview of AS27C256-17ECAI by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AS27C256-17ECAI
AS27C256-17ECAI CAD Models
AS27C256-17ECAI Part Data Attributes
|
AS27C256-17ECAI
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS27C256-17ECAI
Micross Components
UVPROM, 32KX8, 170ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFJ | |
Package Description | 0.450 X 0.550 INCH, CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 170 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e4 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AS27C256-17ECAI
This table gives cross-reference parts and alternative options found for AS27C256-17ECAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS27C256-17ECAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C256-170LE | UVPROM, 32KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AS27C256-17ECAI vs AM27C256-170LE |
AM27C256-170LC | UVPROM, 32KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AS27C256-17ECAI vs AM27C256-170LC |
5962-8606304YC | UVPROM, 32KX8, 170ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | AS27C256-17ECAI vs 5962-8606304YC |
AM27C256-175LCB | UVPROM, 32KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AS27C256-17ECAI vs AM27C256-175LCB |
8411104ZA | UVPROM, 32KX8, 170ns, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | AS27C256-17ECAI vs 8411104ZA |
5662-860634YC | UVPROM, 32KX8, 170ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | AS27C256-17ECAI vs 5662-860634YC |
5962-8606314QYX | UVPROM, 32KX8, 170ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | AS27C256-17ECAI vs 5962-8606314QYX |
5962-8606314QYX | UVPROM, 32KX8, 170ns, CMOS, CQCC32, CERAMIC, LCC-32 | QP Semiconductor | AS27C256-17ECAI vs 5962-8606314QYX |
AS27C256-17ECAXT | UVPROM, 32KX8, 170ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | AS27C256-17ECAI vs AS27C256-17ECAXT |
QP27C256L-150/UA | UVPROM, 32KX8, 170ns, CMOS, JLCC-32 | Teledyne e2v | AS27C256-17ECAI vs QP27C256L-150/UA |