Part Details for AM27256-1LC by AMD
Overview of AM27256-1LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM27256-1LC
AM27256-1LC CAD Models
AM27256-1LC Part Data Attributes
|
AM27256-1LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27256-1LC
AMD
UVPROM, 32KX8, 170ns, NMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 170 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27256-1LC
This table gives cross-reference parts and alternative options found for AM27256-1LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27256-1LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C256-170LE | UVPROM, 32KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27256-1LC vs AM27C256-170LE |
AM27C256-170LC | UVPROM, 32KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27256-1LC vs AM27C256-170LC |
5962-8606304YC | UVPROM, 32KX8, 170ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | AM27256-1LC vs 5962-8606304YC |
AM27C256-175LCB | UVPROM, 32KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27256-1LC vs AM27C256-175LCB |
8411104ZA | UVPROM, 32KX8, 170ns, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | AM27256-1LC vs 8411104ZA |
5662-860634YC | UVPROM, 32KX8, 170ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | AM27256-1LC vs 5662-860634YC |
5962-8606314QYX | UVPROM, 32KX8, 170ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | AM27256-1LC vs 5962-8606314QYX |
5962-8606314QYX | UVPROM, 32KX8, 170ns, CMOS, CQCC32, CERAMIC, LCC-32 | QP Semiconductor | AM27256-1LC vs 5962-8606314QYX |
AS27C256-17ECAXT | UVPROM, 32KX8, 170ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | AM27256-1LC vs AS27C256-17ECAXT |
AS27C256-17ECAI | UVPROM, 32KX8, 170ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | AM27256-1LC vs AS27C256-17ECAI |