Part Details for AS1117S-2.5 by Sipex Corporation
Overview of AS1117S-2.5 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for AS1117S-2.5
AS1117S-2.5 CAD Models
AS1117S-2.5 Part Data Attributes:
|
AS1117S-2.5
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
AS1117S-2.5
Sipex Corporation
Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.25 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AS1117S-2.5
This table gives cross-reference parts and alternative options found for AS1117S-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1117S-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU1010-25CS | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 | International Rectifier | AS1117S-2.5 vs IRU1010-25CS |
LD1117D25 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, SO-8 | STMicroelectronics | AS1117S-2.5 vs LD1117D25 |
IRU1010-25CSTR | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 | International Rectifier | AS1117S-2.5 vs IRU1010-25CSTR |
AS1521S-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO8, SO-8 | Sipex Corporation | AS1117S-2.5 vs AS1521S-2.5 |
LD1117D25C | 2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO8, SO-8 | STMicroelectronics | AS1117S-2.5 vs LD1117D25C |
SPX1117S-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PDSO8, SOIC-8 | Exar Corporation | AS1117S-2.5 vs SPX1117S-2.5 |
SPX1521S-L-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO8, SOIC-8 | Exar Corporation | AS1117S-2.5 vs SPX1521S-L-2.5 |
LD1117D25TR | 2.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | AS1117S-2.5 vs LD1117D25TR |
IRU1010-25CSPBF | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | International Rectifier | AS1117S-2.5 vs IRU1010-25CSPBF |
LD1117D25CTR | 2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | AS1117S-2.5 vs LD1117D25CTR |