Datasheets
IRU1010-25CS by:

Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8

Part Details for IRU1010-25CS by International Rectifier

Overview of IRU1010-25CS by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IRU1010-25CS

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 2 870
  • 2 $2.7000
  • 9 $2.0250
  • 26 $1.6875
  • 90 $1.0125
  • 298 $0.9450
  • 795 $0.8910
$0.8910 / $2.7000 Buy Now
Quest Components   696
  • 1 $3.6000
  • 239 $1.1700
  • 514 $1.1250
$1.1250 / $3.6000 Buy Now

Part Details for IRU1010-25CS

IRU1010-25CS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRU1010-25CS Part Data Attributes:

IRU1010-25CS International Rectifier
Buy Now Datasheet
Compare Parts:
IRU1010-25CS International Rectifier Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC
Package Description PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.3 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 7 V
Input Voltage-Min 4.75 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.89 mm
Line Regulation-Max 0.007%
Load Regulation-Max 0.017%
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 2.55 V
Output Voltage1-Min 2.45 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.72 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 3.9 mm

Alternate Parts for IRU1010-25CS

This table gives cross-reference parts and alternative options found for IRU1010-25CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU1010-25CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRU1010-25CSTR Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 International Rectifier IRU1010-25CS vs IRU1010-25CSTR
IRU1010-25CSPBF Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 International Rectifier IRU1010-25CS vs IRU1010-25CSPBF
Part Number Description Manufacturer Compare
LD1117D25 2.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, SO-8 STMicroelectronics IRU1010-25CS vs LD1117D25
IRU1010-25CSTR Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 International Rectifier IRU1010-25CS vs IRU1010-25CSTR
AS1521S-2.5 Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO8, SO-8 Sipex Corporation IRU1010-25CS vs AS1521S-2.5
LD1117D25C 2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO8, SO-8 STMicroelectronics IRU1010-25CS vs LD1117D25C
SPX1117S-2.5 Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PDSO8, SOIC-8 Exar Corporation IRU1010-25CS vs SPX1117S-2.5
SPX1521S-L-2.5 Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO8, SOIC-8 Exar Corporation IRU1010-25CS vs SPX1521S-L-2.5
LD1117D25TR 2.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, ROHS COMPLIANT, SO-8 STMicroelectronics IRU1010-25CS vs LD1117D25TR
IRU1010-25CSPBF Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 International Rectifier IRU1010-25CS vs IRU1010-25CSPBF
LD1117D25CTR 2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO8, ROHS COMPLIANT, SO-8 STMicroelectronics IRU1010-25CS vs LD1117D25CTR
E-L6932D2.5 2.5V FIXED POSITIVE LDO REGULATOR, PDSO8, ROHS COMPLIANT, SOP-8 STMicroelectronics IRU1010-25CS vs E-L6932D2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRU1010-25CS by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRU1010-25CS by International Rectifier

  • Please alert me when IRU1010-25CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRU1010-25CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRU1010-25CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRU1010-25CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRU1010-25CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRU1010-25CS by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: