Power Circuits
AS1004N2.5OPTION4
Calogic Inc
Description: Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, TO-92

Overview of AS1004N2.5OPTION4 by Calogic Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

CAD Models for AS1004N2.5OPTION4 by Calogic Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS1004N2.5OPTION4 by Calogic Inc

AS1004N2.5OPTION4
Calogic Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALOGIC LLC
Part Package Code
TO-92
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.90.00.00
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
2.52 V
Output Voltage-Min
2.48 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Temp Coef of Voltage-Max
25 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Want to compare parts?
  1. AS1004N2.5OPTION4
    Calogic Inc
    Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, TO-92
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS1004N2.5OPTION4 by Calogic Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS1004N2.5OPTION4 by Calogic Inc

Select Manufacturer
Which Manufacturer of AS1004N2.5OPTION4 would you like to use for your alert(s)?
  • Please alert me when AS1004N2.5OPTION4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS1004N2.5OPTION4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS1004N2.5OPTION4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS1004N2.5OPTION4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS1004N2.5OPTION4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS1004N2.5OPTION4 by Calogic Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: